HLMP-Q105-ST024

Broadcom / Avago
630-HLMP-Q105-ST024
HLMP-Q105-ST024

Mfr.:

Description:
Single Colour LEDs Poly,Dome,AS AlGaAs,Yoke,T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,773 € 4.638,00 €
0,759 € 9.108,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
T-3/4
637 nm
Red
20 mA
1.8 V
Colorless
1.91 mm
Dome
Non-Diffused
HLMP-Q
Reel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 2.92 mm
Length: 2.34 mm
Luminous Intensity: 500 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 6000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 28 deg
Width: 2.21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED