HLMP-P005-F0031

Broadcom / Avago
630-HLMP-P005-F0031
HLMP-P005-F0031

Mfr.:

Description:
Single Colour LEDs Poly FTop Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.418

Stock:
7.418 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,22 € 12,20 €
0,929 € 92,90 €
0,796 € 398,00 €
0,754 € 754,00 €
Full Reel (Order in multiples of 1500)
0,717 € 1.075,50 €
0,66 € 1.980,00 €
0,648 € 5.832,00 €
24.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
T-3/4
640 nm
Red
20 mA
1.6 V
Colorless
1.91 mm
Dome
Non-Diffused
HLMP-P
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 2.44 mm
Length: 2.34 mm
Luminous Intensity: 2.5 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 2.21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED