HLMP-1050

Broadcom / Avago
630-HLMP-1050
HLMP-1050

Mfr.:

Description:
LED Mounting Hardware Lamp 3mm Right Angle Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.583

Stock:
5.583 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,452 € 4,52 €
0,33 € 33,00 €
0,276 € 138,00 €
0,258 € 258,00 €
0,243 € 486,00 €
0,223 € 892,00 €
0,212 € 2.120,00 €
0,204 € 4.896,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Mounting Hardware
RoHS:  
LED Housings
3 mm
Nylon
Black
HLMP
Bulk
Body Shape: Rectangular
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product Type: LED Mounting Hardware
Factory Pack Quantity: 2000
Subcategory: LED Indication
Unit Weight: 221,525 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
9405920000
CAHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED