HFBR-RNS010Z

Broadcom / Avago
630-HFBR-RNS010Z
HFBR-RNS010Z

Mfr.:

Description:
Fibre Optic Cable Assemblies BLK PLAST CABLE SMPL X 10 MTRS RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384
Can Dispatch Immediately
On Order:
300
Expected 8/28/2026
400
Expected 11/9/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,39 € 17,39 €
14,08 € 140,80 €
13,40 € 268,00 €
13,02 € 781,20 €
12,56 € 1.256,00 €
11,74 € 3.052,40 €
11,21 € 5.605,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Cable Assemblies
RoHS:  
HFBR
Telecom
10 m
Bulk
Black
Polyethylene (PE)
Brand: Broadcom / Avago
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 20
Subcategory: Fiber Optic
Unit Weight: 79,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
JPHTS:
8536700001
KRHTS:
8544700000
MXHTS:
8544700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED