HFBR-7934EHWZ

630-HFBR-7934EHWZ
HFBR-7934EHWZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 4+4 3G Plgb Txcvr EMI wo H/S RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
850 nm
3125 Mb/s
150 ps, 100 ps
3.3 V
0 C
+ 80 C
MTP (MPO)
HFBR-7
Tray
Brand: Broadcom / Avago
Fall Time: 150 ps, 100 ps
Maximum Output Current: 25 mA
Moisture Sensitive: Yes
Peak Wavelength: 850 nm/860 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 12
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED