HFBR-5911L

630-HFBR-5911L
HFBR-5911L

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers GbE SFF MM 2x5 LC PT H Txcvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
850 nm
1.25 GBd
Multimode
0.4 ns, 0.26 ns
3.3 V
- 10 C
+ 85 C
HFBR-5
Tray
Brand: Broadcom / Avago
Fall Time: 0.4 ns, 0.26 ns
Package/Case: DIP-10 with Connector
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED