HFBR-57E5APZ

Broadcom / Avago
630-HFBR-57E5APZ
HFBR-57E5APZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers MM LC SFP FE DMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,24 € 66,24 €
55,68 € 556,80 €
49,60 € 4.960,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1300 nm
125 MBd
Multimode
SFP
3 ns
LED
3.3 V
- 40 C
+ 85 C
Ethernet
LC
HFBR
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: Panel Mount
Peak Wavelength: 1310 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Unit Weight: 15,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
84718002
ECCN:
5A991.b.5.a

FEATURED PRODUCTS
BROADCOM LIMITED