HFBR-1414PZ

Broadcom / Avago
630-HFBR-1414PZ
HFBR-1414PZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers LOW COST HI PWR TX FO ST ESD+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 8/7/2026
360
Expected 10/13/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,59 € 22,59 €
18,62 € 186,20 €
16,29 € 1.954,80 €
15,51 € 8.375,40 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
820 nm
160 MBd
Multimode
6.5 ns
LED
5 V
- 40 C
+ 85 C
Ethernet
ST
2.7 km
HFBR
Tube
Brand: Broadcom / Avago
Package/Case: 27.2 mm x 12.7 mm x 10.2 mm
Peak Wavelength: 865 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Unit Weight: 3,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFBR-14xxZ & HFBR-24xxZ 820nm Mini Link Series

Broadcom HFBR-14xxZ and HFBR-24xxZ 820nm Miniature Link Series of components are created to furnish cost-effective, high-performance, fiber-optic communication links for information systems and industrial applications with link distances of several kilometers. The HFBR-24x6Z, combined with a 125MHz analog receiver, results in data rates of up to 160Mbaud.

FEATURED PRODUCTS
BROADCOM LIMITED