HEDM-5600#B13

Broadcom / Avago
630-HEDM-5600-B13
HEDM-5600#B13

Mfr.:

Description:
Encoders 2 Channel 1000 CPR 8mm Film CW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,20 € 56,20 €
51,13 € 255,65 €
47,85 € 478,50 €
43,82 € 1.095,50 €
39,12 € 1.956,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDM
Chassis Mount
Optical Encoders
Incremental/Shaftless
1000 CPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature with Index and Complements
8 mm
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 19,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.