HEDL-5540#C02

Broadcom / Avago
630-HEDL-5540-C02
HEDL-5540#C02

Mfr.:

Description:
Encoders 3 Channel 100 CPR 3mm Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 80   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,12 € 3.369,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDL-5500/5600/9000
Panel Mount
Optical Encoders
Incremental
100 PPR
Rotary
No Detent
3 Channel
Connector
Quadrature with Index and Complements
3 mm
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 30 mm x 41 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99