HEDL-5500#G05

Broadcom / Avago
630-HEDL-5500-G05
HEDL-5500#G05

Mfr.:

Description:
Encoders 2 Channel 360 CPR 3/16in Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,36 € 58,36 €
53,95 € 269,75 €
50,47 € 504,70 €
46,38 € 927,60 €
40,61 € 2.436,60 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDL-5500/5600/9000
Chassis Mount
Optical Encoders
Incremental/Shaftless
360 CPR
Rotary
No Detent
2 Channel
Cable
Quadrature with Complements
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 30 mm x 41 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99