HDSP-K121

Broadcom / Avago
630-HDSP-K121
HDSP-K121

Mfr.:

Description:
LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,27 € 8,27 €
6,16 € 61,60 €
5,04 € 504,00 €
4,54 € 2.179,20 €
4,39 € 4.916,80 €
4,25 € 10.880,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
7.8 mm x 14.22 mm
25.146 mm x 17.02 mm x 8 mm
Red
637 nm
Common Anode
700 ucd
20 mA
1.8 V
+ 100 C
- 20 C
Through Hole
Tube
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 160
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED