HDSP-711A

630-HDSP-711A
HDSP-711A

Mfr.:

Description:
LED Displays & Accessories Red 643nm 0.68in 5x7 Dot Matrix

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
Brand: Broadcom / Avago
Character Size: 17.3 mm
Configuration: Common Anode
Display Type: 5 x 7 Dot Matrix
If - Forward Current: 23 mA
Illumination Colour: Red
Luminous Intensity: 2100 ucd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Digits: 1 Digit
Product Type: LED Displays
Series: HDSP-7
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 1.8 V
Wavelength: 643 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED