HDSP-4840

Broadcom / Avago
630-HDSP-4840
HDSP-4840

Mfr.:

Description:
Led Bars & Arrays Yellow Light Bar 2.2 V 1.9 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
934
Expected 4/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
3,92 € 39,20 €
3,44 € 412,80 €
3,40 € 2.040,00 €
3,29 € 3.553,20 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Led Bars & Arrays
RoHS:  
Yellow
583 nm
1900 mcd
60 mA
2.2 V
HDSP
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: LED Bars and Arrays
Factory Pack Quantity: 120
Subcategory: LED Indication
Unit Weight: 756 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED