HDSP-4830

Broadcom / Avago
630-HDSP-4830
HDSP-4830

Mfr.:

Description:
Led Bars & Arrays Red Light Bar 2.1 V 3.5 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 730

Stock:
730
Can Dispatch Immediately
On Order:
1.080
Expected 6/19/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
3,35 € 33,50 €
3,00 € 360,00 €
2,89 € 1.734,00 €
2,80 € 3.024,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Red
626 nm
3500 mcd
HDSP
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 2.1 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 120
Subcategory: LED Indication
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED