HDSP-315G

630-HDSP-315G
HDSP-315G

Mfr.:

Description:
LED Displays & Accessories Green 573nm 0.4in 7 Segment

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Broadcom / Avago HDSP-301G
Broadcom / Avago
LED Displays & Accessories Green 573nm 10mm 7 Segment

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
7 Segment
1 Digit
6 mm x 10 mm
Green
571 nm
Common Anode
5000 ucd
10 mA
2.1 V
+ 100 C
- 40 C
Through Hole
Tube
Brand: Broadcom / Avago
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
USHTS:
8531200040
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED