HDSM-433L

Broadcom / Avago
630-HDSM-433L
HDSM-433L

Mfr.:

Description:
LED Displays & Accessories Orange AllnGaP 605nm Common Cathode 7Seg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,43 € 4.290,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
1 Digit
10 mm
Orange
Common Cathode
16 mcd
2.1 V
+ 105 C
- 40 C
SMD/SMT
HDSM
Reel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 1000
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7 Segment Displays

Broadcom offers a wide variety of 7-segment displays, including the HDSP Series LED displays designed for viewing distances of up to 33 feet. Broadcom HDSM surface mount 7-segment LED displays feature low current operation along with excellent character appearance.

FEATURED PRODUCTS
BROADCOM LIMITED