HCPL-786J

630-HCPL-786J
HCPL-786J

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Isolated Modulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
15 bit
1 Channel
5 V
5 V
- 40 C
+ 85 C
Tube
Architecture: Sigma-Delta
Brand: Broadcom / Avago
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 3 LSB
Interface Type: 3-Wire, Serial
Maximum Clock Frequency: 13.2 MHz
Number of Converters: 1 Converter
Output Type: Digital
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 320 mV
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 73 dB
Factory Pack Quantity: 45
Subcategory: Data Converter ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED