HCPL-7800

Broadcom / Avago
630-HCPL-7800
HCPL-7800

Mfr.:

Description:
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289
Can Dispatch Immediately
On Order:
350
Expected 7/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
9,86 € 98,60 €
9,12 € 912,00 €
8,81 € 4.405,00 €
8,71 € 8.710,00 €
2.500 Quote

RoHS Version

Broadcom / Avago HCPL-7800-000E
Broadcom / Avago
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS: No - RoHS Version Available
HCPL
1 Channel
76 dB
2 mV
5.5 V
4.5 V
DIP-8
- 40 C
+ 85 C
Through Hole
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 16 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8541409029
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED