HCPL-5301

Broadcom / Avago
630-HCPL-5301
HCPL-5301

Mfr.:

Description:
Logic Output Opto-couplers 450ns PWD 30%CTR Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,44 € 140,44 €
120,46 € 1.204,60 €
109,01 € 10.901,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
750 ns
90 %
500 ns
Through Hole
DIP-8
Open Collector
1 Channel
1500 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 55 C
+ 125 C
HCPL
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 750 ns
Factory Pack Quantity: 1
Subcategory: Optocouplers
Type: Power Module and Gate Drive Interface Optocoupler
Unit Weight: 1,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED