HCPL-3120
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 2.0A IGBT Gate Drive
In Stock: 1.692
-
Stock:
-
1.692 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 4,27 € | 4,27 € | |
| 2,71 € | 27,10 € | |
| 2,49 € | 249,00 € | |
| 2,22 € | 1.110,00 € | |
| 2,06 € | 2.060,00 € | |
| 2,02 € | 5.050,00 € |
RoHS Version
Datasheet
Models
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- TARIC:
- 8541490000
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8541409029
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99
Bulgaria
