HCPL-3020-360E

Broadcom / Avago
630-HCPL-3020-360E
HCPL-3020-360E

Mfr.:

Description:
Logic Output Opto-couplers 0.2A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,51 € 15,10 €
1,14 € 114,00 €
0,989 € 494,50 €
0,946 € 946,00 €
0,86 € 2.150,00 €
0,845 € 8.450,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
50 ns
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
12 mA
1.5 V
5 V
250 mW
- 40 C
+ 100 C
HCPL
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 700 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED