BCM84851B1KFSBG

630-BCM84851B1KFSBG
BCM84851B1KFSBG

Mfr.:

Description:
LIN Transceivers Single port 10GBASE-T PHYin 28nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LIN Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: LIN Transceivers
Factory Pack Quantity: 1232
Subcategory: Interface ICs
Unit Weight: 8,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED