BCM5482SA2KFBG

401-BCM5482SA2KFBG
BCM5482SA2KFBG

Mfr.:

Description:
Ethernet ICs Dual PORT 10/100/1000BASE-T PH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
JTAG, RGMII, SerDes, SGMII
Tray
Brand: Broadcom / Avago
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 725 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 1323
Subcategory: Communication & Networking ICs
Unit Weight: 5,678 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED