BCM54220B0KFBG

Broadcom / Avago
630-BCM54220B0KFBG
BCM54220B0KFBG

Mfr.:

Description:
Ethernet ICs Dual Port Gigabit Copper PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,48 € 16,48 €
13,40 € 134,00 €
12,55 € 313,75 €
11,39 € 1.139,00 €
10,95 € 2.737,50 €
10,68 € 5.340,00 €
10,67 € 11.950,40 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
BGA-135
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
RGMII, SGMII
1 V, 3.3 V
1 V, 3.3 V
BCM5
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1120
Subcategory: Communication & Networking ICs
Unit Weight: 3,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b.1

FEATURED PRODUCTS
BROADCOM LIMITED