BCM54213PEB1KMLG

Broadcom / Avago
630-BCM54213PEB1KMLG
BCM54213PEB1KMLG

Mfr.:

Description:
Ethernet ICs Single Gigabit PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
6.860
Expected 12/9/2026
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
3,37 € 33,70 €
3,10 € 77,50 €
2,62 € 262,00 €
2,60 € 650,00 €
2,53 € 2.530,00 €
2,43 € 8.334,90 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
RGMII
BCM5
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 3430
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991

BCM54213PE RGMII Gigabit Ethernet Transceiver

Broadcom BCM54213PE RGMII Gigabit Ethernet Transceiver is a triple-speed 1000BASE-T/100BASE-TX/10BASE-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip. The BCM54213PE performs all physical-layer functions for 1000BASE-T, 100BASE-TX, and 10BASE-T Ethernet on a standard category 5 UTP cable. 10BASE-T can also run on standard categories 3, 4, and 5 UTP. The BCM54213PE is a highly integrated solution, combining digital adaptive equalizers, ADCs, phase-locked loops, line drivers, encoders, decoders, echo cancellers, crosstalk cancellers, and all required support circuitry.

Physical Layers (PHYs)

Broadcom Physical Layers (PHYs) has an extensive product portfolio including 10/100/1000 Ethernet PHYs, 10-Gigabit Ethernet Copper and Optical PHYs, Backplane SerDes, 10GBASE-KR PHYs, Optical Transport, and Power over Ethernet. Broadcom's proven PHY technology offers lower power with a smaller footprint, as well as proven interoperability and advanced features. This makes it easier and less expensive to build an array of networking equipment, including telecommunications chassis, switches, routers, hubs and more.

FEATURED PRODUCTS
BROADCOM LIMITED