BCM54210EB1KMLG

Broadcom / Avago
630-BCM54210EB1KMLG
BCM54210EB1KMLG

Mfr.:

Description:
Ethernet ICs B1 Production Rev, RGMII to copper GPHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
7,87 € 78,70 €
7,51 € 187,75 €
6,52 € 652,00 €
6,23 € 1.557,50 €
5,68 € 2.840,00 €
4,95 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
GMII, JTAG, MII, RGMII, RTBI, TBI
BCM5
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1820
Subcategory: Communication & Networking ICs
Unit Weight: 3,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

BCM5461 10/100/1000BASE-T Gb Transceivers

Broadcom BCM5461 10/100/1000BASE-T Gb Transceivers feature a copper/fiber media interface, low power, and a small footprint size to enable backplane and uplink applications. By lowering system cost and reducing power dissipation by nearly 30%, the BCM5461 series enables cost-effective Gigabit Ethernet equipment, driving the delivery of Gigabit bandwidth to the desktop. The digital signal processor-based architecture and advanced power management techniques combine to achieve robust and low-power operation over existing CAT 5 twisted-pair wiring. The architecture also meets 802.3, 802.3u, and 802.3ab requirements. Other features include 0.13µ CMOS and <700mW per port. For NIC applications, support for wake on LAN enables compliance with PCI 2.2 and PC99/PC2000. Broadcom BCM5461 10/100/1000BASE-T Gb Transceivers have extremely low EMI emissions, reducing the design constraints required to meet EMI emission specifications.

FEATURED PRODUCTS
BROADCOM LIMITED