ASMY-CWG0-NX7J2

Broadcom / Avago
630-ASMY-CWG0-NX7J2
ASMY-CWG0-NX7J2

Mfr.:

Description:
White LEDs Low-Power 2216 DFN2 Surface-Mount LED - White - 2700K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98.900

Stock:
98.900 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,152 € 1,52 €
0,108 € 10,80 €
0,087 € 43,50 €
0,074 € 74,00 €
0,058 € 145,00 €
0,055 € 275,00 €
0,051 € 510,00 €
0,05 € 1.250,00 €
Full Reel (Order in multiples of 100000)
0,05 € 5.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
ASMY
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 100000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASMY-CWG0 Low Power Surface Mount LEDs

Broadcom ASMY-CWG0 Low Power Surface Mount LEDs use InGaN chip technology with superior package design to produce higher light output with better intensity performance. These LEDs can dissipate heat more efficiently, resulting in better performance with higher reliability. The Broadcom ASMY-CWG0 LEDs are packed in tape and reel to facilitate easy pick-and-place assembly. Every reel is shipped in single intensity and color bin to provide close uniformity.

FEATURED PRODUCTS
BROADCOM LIMITED