ASMW-LWG0-NEGFE

Broadcom / Avago
630-ASMW-LWG0-NEGFE
ASMW-LWG0-NEGFE

Mfr.:

Description:
White LEDs 2835 0.5W Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191.506

Stock:
191.506 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 191506 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,123 € 1,23 €
0,122 € 12,20 €
0,121 € 1.210,00 €
0,12 € 3.000,00 €
0,116 € 5.800,00 €
Full Reel (Order in multiples of 200000)
0,116 € 23.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Neutral White
4000 K
64 lm
80
120 deg
60 mA
2.92 V
500 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 100 C
Tinted
2.85 mm x 2.33 mm
Rectangular with Sidecut
Clear
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 200000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED