ASMW-LWG0-NEGDE

Broadcom / Avago
630-ASMW-LWG0-NEGDE
ASMW-LWG0-NEGDE

Mfr.:

Description:
White LEDs 2835 DFN2 0.5W White Silicone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169.357

Stock:
169.357 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,313 € 3,13 €
0,225 € 22,50 €
0,186 € 93,00 €
0,173 € 173,00 €
0,162 € 405,00 €
0,152 € 760,00 €
0,14 € 1.400,00 €
0,123 € 3.075,00 €
Full Reel (Order in multiples of 200000)
0,123 € 24.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Cool White
5000 K
64 lm
80
120 deg
60 mA
2.92 V
500 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 100 C
Tinted
2.85 mm x 2.33 mm
Rectangular with Sidecut
Clear
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 200000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED