ASMW-LD00-AGJ0E

Broadcom / Avago
630-ASMW-LD00-AGJ0E
ASMW-LD00-AGJ0E

Mfr.:

Description:
Single Colour LEDs Horticulture 0.5W 2835 Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.073

Stock:
10.073 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,10 € 11,00 €
0,826 € 82,60 €
0,707 € 353,50 €
0,668 € 668,00 €
0,635 € 1.270,00 €
Full Reel (Order in multiples of 4000)
0,539 € 2.156,00 €
0,531 € 4.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
2835
640 nm
Deep Red
115 mW
150 mA
2.16 V
500 mW
Colorless
2.95 mm x 2.5 mm
Rectangular with Sidecut
Clear
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: Single
Height: 0.7 mm
Length: 3.5 mm
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED