ASMT-YTC7-0AA02

Broadcom / Avago
630-ASMT-YTC7-0AA02
ASMT-YTC7-0AA02

Mfr.:

Description:
Multi-Colour LEDs PLCC6,T/MT SILICONE RGB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.079

Stock:
20.079 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,877 € 8,77 €
0,646 € 64,60 €
0,554 € 277,00 €
0,522 € 522,00 €
Full Reel (Order in multiples of 2000)
0,513 € 1.026,00 €
0,477 € 1.908,00 €
0,456 € 4.560,00 €
0,445 € 10.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-6
RGB
623 nm, 529 nm, 475 nm
110 deg
20 mA
2.1 V, 3.1 V, 3.1 V
90 mW, 90 mW, 125 mW
Colorless
2.3 mm x 2.3 mm
Square
Diffused
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.8 mm
Length: 3 mm
Luminous Intensity: 330 mcd, 840 mcd, 160 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: ASMT
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OneLED Water Resistant, High Brightness LEDs

Broadcom OneLED Water Resistant, High Brightness LEDs combine high reliability characteristics with water-resistance and high operating temperatures. These features make the LEDs ideally suited to exterior and interior full color displays, video screens, and decorative lighting applications. The tri-color OneLED features a high reliability LED package with silicone encapsulation. The Mini-PLCC6 SMT package has a size of 3.4mm × 2.8mm × 1.8mm and offers water-resistance (IPx6) per IEC 60529:2001.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED