ASMT-UWB1-NX3J2

Broadcom / Avago
630-ASMT-UWB1-NX3J2
ASMT-UWB1-NX3J2

Mfr.:

Description:
White LEDs White, 2700K 2300mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.613

Stock:
27.613 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 27613 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,544 € 5,44 €
0,40 € 40,00 €
0,335 € 167,50 €
0,297 € 297,00 €
0,282 € 705,00 €
0,274 € 1.370,00 €
0,255 € 2.550,00 €
Full Reel (Order in multiples of 50000)
0,255 € 12.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-2
Warm White
2700 K
2.33 cd
120 deg
20 mA
3.6 V
108 mW
3.2 mm
2.8 mm
1.9 mm
- 40 C
+ 85 C
Yellow
2.2 mm
Round Flat
Diffused
ASMT
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 50000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OneWhite Surface-Mount PLCC-2 LED Indicators

Broadcom OneWhite Surface-Mount PLCC-2 LED Indicators allow designers to incorporate greater functionality while achieving superior performance in terms of light output and color uniformity. These LED indicators offer high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used in interior signage applications. 

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED