ASMT-SGB5-NW703

Broadcom / Avago
630-ASMT-SGB5-NW703
ASMT-SGB5-NW703

Mfr.:

Description:
Single Colour LEDs InGaN Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.346

Stock:
3.346 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,621 € 6,21 €
0,457 € 45,70 €
0,384 € 192,00 €
0,359 € 359,00 €
Full Reel (Order in multiples of 2000)
0,335 € 670,00 €
0,328 € 1.312,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
PLCC-4
525 nm
Green
20 mA
3.2 V
114 mW
Colorless
2 mm
Round Flat
Clear
ASMT
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 2.85 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

Surface-Mount PLCC-2 & PLCC-4 LED Indicators

Broadcom Surface-Mount PLCC-2 and PLCC-4 LED Indicators have high reliability and performance and are designed to work under a wide range of environmental conditions. This higher reliability makes these indicators suitable for use under harsh environments and conditions such as interior automotive, interior electronic signs, and signals. To facilitate easy pick-and-place assembly, the LEDs are packed in EIA-compliant tape and reel. These LEDs are compatible with reflow soldering process.

FEATURED PRODUCTS
BROADCOM LIMITED