ASMT-JR10-ARS01

630-ASMT-JR10-ARS01
ASMT-JR10-ARS01

Mfr.:

Description:
Single Colour LEDs RED 1 WATT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Quantities greater than 155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,86 € 28,60 €
2,37 € 237,00 €
Full Reel (Order in multiples of 500)
2,01 € 1.005,00 €
1,93 € 1.930,00 €
1,86 € 4.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
625 nm
Red
62 lm
350 mA
2.1 V
1 W
Colorless
3.7 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 1.85 mm
Length: 5 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: Jade
Type: Single Color LEDs
Viewing Angle: 165 deg
Width: 4 mm
Unit Weight: 129,040 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED