ASMT-JL31-NPQ01

630-ASMT-JL31-NPQ01
ASMT-JL31-NPQ01

Mfr.:

Description:
Single Colour LEDs Royal Blue, 455nm 740mW, 700mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
SMD/SMT
SMD-6
455 nm
Royal Blue
435 mW
350 mA
3.2 V
3 W
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 1.85 mm
Length: 4 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: Jade
Type: Single Color LEDs
Viewing Angle: 165 deg
Width: 4 mm
Unit Weight: 631,140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED