ASMT-JA30-ARS01

Broadcom / Avago
630-ASMT-JA30-ARS01
ASMT-JA30-ARS01

Mfr.:

Description:
Single Colour LEDs Amber 3 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 541

Stock:
541 Can Dispatch Immediately
Factory Lead Time:
98 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
2,91 € 29,10 €
2,30 € 230,00 €
Full Reel (Order in multiples of 500)
2,04 € 1.020,00 €
1,95 € 1.950,00 €
1,87 € 4.675,00 €
10.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
SMD-6
590 nm
Amber
48 lm
350 mA
2.1 V
3 W
Colorless
3.7 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.85 mm
Length: 4 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: Jade
Type: Single Color LEDs
Viewing Angle: 165 deg
Width: 4 mm
Unit Weight: 631,140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ASMT-Jx3x 3W Mini Power LED Light Source

Broadcom ASMT-Jx3x 3W Mini Power LED Light Source is one of the industry's smallest high-brightness 3W LEDs for use in a wide range of solid-state lighting applications. The 5mm by 4mm by 1.85mm thick Broadcom HB LED provides a maximum viewing angle of 165° to meet the needs of designers who require good color and light output uniformity in their lighting applications.

FEATURED PRODUCTS
BROADCOM LIMITED