ASMT-BB20-NS000

Broadcom / Avago
630-ASMT-BB20-NS000
ASMT-BB20-NS000

Mfr.:

Description:
Single Colour LEDs Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.224

Stock:
9.224 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,411 € 4,11 €
0,31 € 31,00 €
0,246 € 123,00 €
0,236 € 236,00 €
Full Reel (Order in multiples of 1500)
0,236 € 354,00 €
0,216 € 648,00 €
0,206 € 1.854,00 €
0,197 € 4.728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1210 (3224 metric)
468 nm
Blue
20 mA
3.2 V
Colorless
1.8 mm
Dome
Non-Diffused
ASMT
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.4 mm
Length: 3.2 mm
Luminous Intensity: 650 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 2.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ASMT-Bx20 PCB PolyLEDs

Broadcom ASMT-Bx20 PCB PolyLEDs provide flexibility in designing the size, shape, and appearance of lighting applications. Available in amber, blue, green, and red colors, the LEDs feature high brightness, a small foot print, wide 120º viewing angle, and low power consumption. These PolyLEDs come in untinted, non-diffused package to cater for various product themes and ease handling applications.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED