ASMT-BA20-AS000

Broadcom / Avago
630-ASMT-BA20-AS000
ASMT-BA20-AS000

Mfr.:

Description:
Single Colour LEDs Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.366

Stock:
23.366 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,327 € 3,27 €
0,235 € 23,50 €
0,194 € 97,00 €
0,176 € 176,00 €
Full Reel (Order in multiples of 1500)
0,165 € 247,50 €
0,153 € 459,00 €
0,143 € 1.287,00 €
0,141 € 3.384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1210 (3224 metric)
590 nm
Amber
20 mA
2 V
Colorless
1.8 mm
Dome
Non-Diffused
ASMT
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 2.4 mm
Length: 3.2 mm
Luminous Intensity: 750 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 2.4 mm
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASMT-Bx20 PCB PolyLEDs

Broadcom ASMT-Bx20 PCB PolyLEDs provide flexibility in designing the size, shape, and appearance of lighting applications. Available in amber, blue, green, and red colors, the LEDs feature high brightness, a small foot print, wide 120º viewing angle, and low power consumption. These PolyLEDs come in untinted, non-diffused package to cater for various product themes and ease handling applications.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED