ASMM-CR03-AS402

Broadcom / Avago
630-ASMM-CR03-AS402
ASMM-CR03-AS402

Mfr.:

Description:
Single Colour LEDs PLCC2, SMD,AlInGaP Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52.461

Stock:
52.461 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52461 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,169 € 1,69 €
0,12 € 12,00 €
0,097 € 48,50 €
0,089 € 89,00 €
Full Reel (Order in multiples of 2000)
0,082 € 164,00 €
0,074 € 296,00 €
0,067 € 670,00 €
0,063 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
PLCC-2
625 nm
Red
20 mA
2 V
78 mW
Red
3.5 mm x 2.8 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 220 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASMM-Cx03 Surface-Mount LEDs

Broadcom ASMM-Cx03 Surface-Mount LEDs offer high-reliability performance in an industry-standard PLCC-2 package and are designed to work under a range of environmental conditions. The series provides a wide viewing angle of 120° and high brightness using AlGaAs, GaP, and AllnGaP dice technologies. The flat-top emitting surface makes it easy for these LEDs to integrate with light pipes. Broadcom ASMM-Cx03 Surface-Mount LEDs are ideally suited for panel-, push-button, and general backlighting in office equipment, industrial equipment, and home appliances. The series can also be used as LED pixels in indoor electronic signs, using the built-in reflector to enhance the light output intensity.

FEATURED PRODUCTS
BROADCOM LIMITED