ASMM-CJ03-GL002

Broadcom / Avago
630-ASMM-CJ03-GL002
ASMM-CJ03-GL002

Mfr.:

Description:
Single Colour LEDs PLCC2, SMD,GaP Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 917

Stock:
917 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,176 € 1,76 €
0,125 € 12,50 €
0,101 € 50,50 €
0,093 € 93,00 €
Full Reel (Order in multiples of 2000)
0,085 € 170,00 €
0,077 € 308,00 €
0,07 € 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
PLCC-2
602 nm
Orange
20 mA
2.1 V
78 mW
Orange
3.5 mm x 2.8 mm
Rectangular
Non-Diffused
ASMM
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 15 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ASMM-Cx03 Surface-Mount LEDs

Broadcom ASMM-Cx03 Surface-Mount LEDs offer high-reliability performance in an industry-standard PLCC-2 package and are designed to work under a range of environmental conditions. The series provides a wide viewing angle of 120° and high brightness using AlGaAs, GaP, and AllnGaP dice technologies. The flat-top emitting surface makes it easy for these LEDs to integrate with light pipes. Broadcom ASMM-Cx03 Surface-Mount LEDs are ideally suited for panel-, push-button, and general backlighting in office equipment, industrial equipment, and home appliances. The series can also be used as LED pixels in indoor electronic signs, using the built-in reflector to enhance the light output intensity.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED