ASML-5829-TR1G

630-ASML-5829-TR1G
ASML-5829-TR1G

Mfr.:

Description:
PIN Diodes PIN Diode Limiter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Skyworks Solutions, Inc. SKY16602-632LF
Skyworks Solutions, Inc.
PIN Diodes .2-4.0GHz -40C +85C RL 14dB Pin CW 30dBm
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PIN Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 V
375 fF
2.5 Ohms
900 mV
- 65 C
+ 150 C
SMD/SMT
SOT-323
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Carrier Life: 0.2 us
Configuration: Single
Maximum Series Resistance @ Minimum IF: 4 Ohms
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED