ASMD-FWG3-NPTD6

Broadcom / Avago
630-ASMD-FWG3-NPTD6
ASMD-FWG3-NPTD6

Mfr.:

Description:
White LEDs White, 4000K 23.5LM at 90mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100000   Multiples: 100000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100000)
0,097 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
Neutral White
4000 K
3.5 lm
ASMD
Reel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 100000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 53 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TheiaLED Series

Broadcom TheiaLED Series LEDs are designed for higher reliability, better performance, and operate under a wide range of environmental conditions. They are designed with InGaN chip technology, and they can be driven at a high current and dissipate heat more efficiently due to their superior package design. These LEDs produce higher light output with better flux performance. To facilitate easy pick and place assembly, Broadcom TheiaLED Series LEDs are packed in EIA-compliant tape and reel. Every reel is shipped in single intensity and color bin, to provide close uniformity.

FEATURED PRODUCTS
BROADCOM LIMITED