ASMB-UTF2-0E20B

Broadcom / Avago
630-ASMB-UTF2-0E20B
ASMB-UTF2-0E20B

Mfr.:

Description:
Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.636

Stock:
11.636 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,366 € 3,66 €
0,266 € 26,60 €
0,22 € 110,00 €
0,206 € 206,00 €
Full Reel (Order in multiples of 3000)
0,169 € 507,00 €
0,163 € 978,00 €
0,157 € 1.413,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-6
RGB
471 nm, 524 nm, 620 nm
110 deg, 110 deg, 110 deg
20 mA, 20 mA, 20 mA
2.1 V, 3.1 V, 3.1 V
108 mW, 108 mW, 120 mW
Colorless
2.8 mm x 2.7 mm
Rectangular
Diffused
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.4 mm
Length: 2.8 mm
Luminous Intensity: 400 mcd, 690 mcd, 1850 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: ASMB
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 187,127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED