ASMB-KTF0-0A306

Broadcom / Avago
630-ASMB-KTF0-0A306
ASMB-KTF0-0A306

Mfr.:

Description:
Multi-Colour LEDs 2220 PLCC4 Tricolor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151.213

Stock:
151.213 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,22 € 2,20 €
0,163 € 16,30 €
0,133 € 66,50 €
0,115 € 115,00 €
Full Reel (Order in multiples of 8500)
0,101 € 858,50 €
0,094 € 1.598,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
REACH - SVHC:
RGB LEDs
SMD/SMT
PLCC-4
RGB
620 nm, 524 nm, 471 nm
110 deg, 110 deg, 110 deg
15 mA, 15 mA, 10 mA
2 V, 2.95 V, 2.85 V
48 mW, 66 mW, 66 mW
Colorless
2.2 mm x 2 mm
Rectangular
Diffused
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.9 mm
Length: 2.2 mm
Luminous Intensity: 490 mcd, 1100 mcd, 215 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: ASMB
Factory Pack Quantity: 8500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2 mm
Unit Weight: 200,240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASMB Tricolor LEDs

Broadcom ASMB Tricolor LEDs are standard LEDs that come with two variants, ASMB-TTF0-0A20B and ASMB-KTF0-0A306. The ASMB-TTF0-0A20B is designed specifically for outdoor full-color display, and the ASMB-KTF0-0A306 for small pitch display. These ASMB tricolor LEDs are available in the PLCC-6 package for ASMB-TTF0-0A20B and PLCC-4 package for ASMB-KTF0-0A306. The ASMB tricolor LEDs come with a short lead design for an easy potting process and are compatible with the reflow soldering process. These ASMB tricolor LEDs case is packed in a tape and reel form for easy pick and place assembly.

FEATURED PRODUCTS
BROADCOM LIMITED