ASM3-SA92-AJL0H

Broadcom / Avago
630-ASM3-SA92-AJL0H
ASM3-SA92-AJL0H

Mfr.:

Description:
Single Colour LEDs 3W 3535 Amber 90deg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
88 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,32 € 33,20 €
2,63 € 263,00 €
2,34 € 1.170,00 €
Full Reel (Order in multiples of 800)
2,23 € 1.784,00 €
2,14 € 5.136,00 €
2,13 € 10.224,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
590 lm
Amber
68 lm
350 mA
2.4 V
1.96 W
2.2 mm x 1.55 mm
Dome
Reel
Cut Tape
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.23 mm
Length: 3.45 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 800
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 90 deg
Width: 3.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED