ASCB-RTC2-0A207

Broadcom / Avago
630-ASCB-RTC2-0A207
ASCB-RTC2-0A207

Mfr.:

Description:
Multi-Colour LEDs 1716 PLCC4 BB RGB Epoxy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.887

Stock:
1.887
Can Dispatch Immediately
On Order:
21.000
Expected 11/18/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,385 € 3,85 €
0,28 € 28,00 €
0,231 € 115,50 €
0,203 € 203,00 €
0,202 € 505,00 €
0,188 € 940,00 €
Full Reel (Order in multiples of 10500)
0,171 € 1.795,50 €
0,166 € 3.486,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
621 nm, 524 nm, 471 nm
105 deg
5 mA, 10 mA
2 V, 2.9 V, 2.7 V
49.5 mW, 60 mW, 66 mW
Colorless
Square
Diffused
Brand: Broadcom / Avago
Configuration: Common Anode
Height: 1.6 mm
Length: 1.7 mm
Luminous Intensity: 220 mcd, 440 mcd, 55 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: ASCB
Factory Pack Quantity: 10500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASCB-x Tricolor PLCC LEDs

Broadcom ASCB-x Tricolor PLCC LEDs feature full black bodies, enhancing the contrast of small pitch displays. The Broadcom ASCB-x LEDs are available in PLCC-4 or PLCC-6 packages. The LEDs are packed in tape and reel form to facilitate easy pick-and-place assembly. Every reel is shipped in single intensity and color bin to ensure uniformity.

ASCB-RTCx Tricolor PLCC-4 LEDs

Broadcom® ASCB-RTCx Tricolor PLCC-4 LEDs are high-brightness LEDs optimized for small pitch, high-resolution video displays. The whole black body and diffused epoxy features design of the ASCB-RTCx LEDs enhance the end display contrast. These LEDs feature short leads to ease the potting process. The ASCB-RTCx LEDs are available in both common anode and common cathode options. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel form.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED