ASCB-JTC2-0A308

630-ASCB-JTC2-0A308
ASCB-JTC2-0A308

Mfr.:

Description:
Multi-Colour LEDs 1615 Tricolor PLCC-4 LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.544

Stock:
6.544 Can Dispatch Immediately
Quantities greater than 6544 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,374 € 3,74 €
0,271 € 27,10 €
0,224 € 112,00 €
0,197 € 197,00 €
0,182 € 910,00 €
0,179 € 1.790,00 €
0,175 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
620 nm, 529 nm, 466 nm
105 deg, 105 deg, 105 deg
3 mA, 5 mA, 8 mA
2 V, 2.7 V, 2.7 V
34.1 mW, 46 mW, 46.5 mW
Colorless
1.6 mm x 1.5 mm
Rectangular
Diffused
Brand: Broadcom / Avago
Height: 1 mm
Length: 1.6 mm
Luminous Intensity: 55 mcd, 175 mcd, 19 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Multi-Color LEDs
Series: ASCB
Factory Pack Quantity: 15000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASCB-JTC2 Tricolor PLCC-4 LED

Broadcom ASCB-JTC2 Tricolor PLCC-4 LED is a low-profile, high-brightness LED targeting indoor small pixel pitch displays. The ASCB-JTC2 LED features a black outer appearance with diffused epoxy to enhance display contrast, providing a suitable solution for high-resolution video displays. The short lead design of the ASCB-JTC2 enables an easy potting process. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel form.

FEATURED PRODUCTS
BROADCOM LIMITED