AS38-H39E-S13S

Broadcom / Avago
630-AS38-H39E-S13S
AS38-H39E-S13S

Mfr.:

Description:
Encoders EHMT 39Bits Hsed 38mm SSI 8mm Shf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,00 € 274,00 €
234,85 € 1.174,25 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AS38
Panel Mount
Optical Encoders
Absolute
39 bit
Rotary
No Detent
2 Channel
Wire Leads
Binary Coded Decimal (BCD)
8 mm
Hollow
Without Switch
5 VDC
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Encoders
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 118,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8541409029
ECCN:
EAR99

AS38-H39E-Sx Multi-Turn Absolute House Encoder

Broadcom AS38-H39E-Sx series encoder is a high-resolution optical absolute encoder that offers 23-bits single-turn and 16-bits multi-turn counts for a combined 39 bits high resolution. The AS38-H39E series encoder consists of a patterned disk, a light source, and photosensitive elements to translate the mechanical motion into an electrical signal. The Sxxx option encoders are preloaded with an SSI communication protocol supported by a full-duplex line transmissions drive (RS-485). This feature offers good noise immunity for more robust data transmission up to 1Mbps in harsh industrial applications.