AS33-M42M-B54

Broadcom / Avago
630-AS33-M42M-B54
AS33-M42M-B54

Mfr.:

Description:
Encoders 33mm Mod 42b MT 5V M4 Hub Biss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,20 € 10.380,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AS33-M42M
Chassis Mount
Encoders
Multi-Turn Absolute Encoder Module
24 bit
Magnetic
Digital
M4
Rotary
4.5 V to 5.5 V
Brand: Broadcom / Avago
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 33 mm x 20 mm
Factory Pack Quantity: 150
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS33-M42M Absolute Encoder Modules

Broadcom AS33-M42M Absolute Encoder Modules are 18-bit Single-Turn (ST) absolute magnetic encoders with a 24-bit energy harvesting Multi-Turn (MT) counter. These modules feature state-of-the-art energy harvesting MT technology and angular magnetic hall sensing with sophisticated signal conditioning algorithms. A single magnetic solution generates both ST and MT positions, improving overall feedback system integrity and simplicity. The energy harvesting MT technology converts the rotating magnetic field into electrical energy, which powers the revolution tracking circuit. The AS33-M42M modules have a built-in communication protocol supported by a full-duplex or half-duplex line transmission drive. This offers good noise immunity for robust data transmission up to 10Mb/s. These encoder modules are also robust against contamination, such as dust and fingerprints on the sensing element. The AS33-M42M absolute encoder modules are ideal for use in small motors, linear actuators, robotic automation and engineering, drones, DC and AC servo motors, and test and measurement equipment.